Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3244465

Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connecti ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3244465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3244465
  • Alias/AKA:
    PTIO-1-5/S/4-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Material:
    N/A
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3244465 RoHS compliant?
Yes, 3244465 is RoHS compliant.
What is the lead time for 3244465?
The standard lead time for 3244465 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.73
50 +
$6.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!