Phoenix Contact
3244452
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - numbe ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3244452 |
| Alias/AKA: | PTIO-1-5/S/4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |