Phoenix Contact
3244436
Sensor/actuator terminal block - with green light indicator - nom. voltage: 250 V - nominal current: 13.5 A - connection metho ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244436
-
Alias/AKA:PTIO-1-5/S/3-LED-24-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Material:N/A
-
Body Orientation:N/A