- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241221
3241221
Phoenix Contact
Corrugated pipe adapter - with M25 internal thread - straight - black - IP66 - for connecting corrugated pipes to HEAVYCON EVO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corrugated pipe adapter - with M25 internal thread - straight - black - IP66 - for connecting corrugated pipes to HEAVYCON EVO plastic cable glands or ADVANCE plastic housing.
Search Keywords: 3241221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241221
-
Alias/AKA:WP-GR-HF-CTA-M25-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Corrugated Pipe Adapter
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$12.28
30
$11.72
50
$10.88
100
$10.29
250
$10.14
500
$9.89
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments