- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241185
3241185
Phoenix Contact
Flat gasket - height: 2.5 mm - diameter: 43 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2.5 mm - diameter: 43 mm - color: green
Search Keywords: 3241185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
Product Guides
+
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$0.6786
250
$0.6032
1,000
$0.5672
2,500
$0.5135
5,000
$0.5058
7,500
$0.4935
10,000
$0.4861
15,000 +
$0.4788
Click for Quote
Log in
to unlock special pricing