- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241182
3241182
Phoenix Contact
Flat gasket - height: 2 mm - diameter: 22.5 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2 mm - diameter: 22.5 mm - color: green
Search Keywords: 3241182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241182
-
Alias/AKA:WP-FS-HF-IP68-PG11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
Product Guides
+
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.4286
500
$0.3636
1,000
$0.3582
2,500
$0.3288
5,000
$0.3200
7,500
$0.3152
10,000
$0.3105
15,000 +
$0.3058
Click for Quote
Log in
to unlock special pricing