Available Replacements
교체 권장
1411206
1411206

Phoenix Contact

재고 보유: 1,600

최소 주문: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Nut - height: 5 mm - color: gray

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
End of Life: Final orders must be placed by 10. 31. 2026
포장
Certificate of Compliance Guarantee
설명 +
Nut - height: 5 mm - color: gray
Search Keywords: 3241133
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    3241133
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
  • End of Life: Final orders must be placed by 10. 31. 2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
100
다수:
100
4 Weeks 배송 가능 6. 29. 26
백오더
PRICE (USD)
수량
Unit Price
100
$0.2667
1,000
$0.2424
2,500
$0.2388
5,000
$0.2162
7,500
$0.2130
25,000
$0.2078
50,000 +
$0.2047
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!