- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3241128
3241128
Phoenix Contact
Ferrule - sleeve length: 10 mm - length: 14.5 mm - color: yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 10 mm - length: 14.5 mm - color: yellow
Search Keywords: 3241128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241128
-
Alias/AKA:AI-0-25-10-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,119
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
200
$0.179
1,000 +
$0.170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT