- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 3241125
Phoenix Contact
3241125
Ferrule - sleeve length: 18 mm - length: 24 mm - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 18 mm - length: 24 mm - color: red
Search Keywords: 3241125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241125
-
Alias/AKA:AI-1-5-18-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 3241125 RoHS compliant?
Yes, 3241125 is RoHS compliant.
What is the lead time for 3241125?
The standard lead time for 3241125 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
70
$0.377
250
$0.358
500 +
$0.340
Click for Quote
Log in
to unlock special pricing