- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241076
3241076
Phoenix Contact
End sleeves as cable protection - made of brass - for WP-STEEL PVC C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End sleeves as cable protection - made of brass - for WP-STEEL PVC C
Search Keywords: 3241076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241076
-
Alias/AKA:WP-SC-BRASS-WP-PVC-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Sleeve
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/23/26