- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3241030
Phoenix Contact
3241030
Cable gland made from brass with metric thread - rotatable - IP40 protection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable gland made from brass with metric thread - rotatable - IP40 protection
Search Keywords: 3241030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241030
-
Alias/AKA:WP-GT-BRASS-M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Connection
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Frequently Asked Questions
Is 3241030 RoHS compliant?
Yes, 3241030 is RoHS compliant.
What is the lead time for 3241030?
The standard lead time for 3241030 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
9/28/26