- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240901
Phoenix Contact
3240901
Cable gland - metric thread - IP66 protection - straight
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3240901 |
| Alias/AKA: | WP-G-HF-IP66-M40-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Cable Gland1849 |
| Color: | Black1841 |
| Body Material: | Polyamide1839 |