- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240898
Phoenix Contact
3240898
Cable gland - metric thread - IP66 protection - straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable gland - metric thread - IP66 protection - straight
Search Keywords: 3240898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240898
-
Alias/AKA:WP-G-HF-IP66-M20-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland1849
-
Color:Black1841
-
Body Material:Polyamide1839
Product Guides
+
Frequently Asked Questions
Is 3240898 RoHS compliant?
Yes, 3240898 is RoHS compliant.
What is the lead time for 3240898?
The standard lead time for 3240898 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT