- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 3240874
Phoenix Contact
3240874
Cable gland; 0.39" -(10.0mm); Polyamide; Black; IP68/69K | Phoenix Contact 3240874
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240874
-
Alias/AKA:WP-G-HF-IP69K-PG7-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50