- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- 3240858
3240858
Phoenix Contact
Protective hose - spring steel wire with PU coating - highly stranded
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Protective hose - spring steel wire with PU coating - highly stranded
Search Keywords: 3240858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240858
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Media:N/A
-
Style:Spiral
-
Core Material:Steel
-
Cover Material:Polyurethane
-
Maximum Working Pressure:N/A
-
Burst Pressure:N/A
-
Inner Diameter:13 mm
-
Outer Diameter:17 mm
-
Color:Blue
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$18.68
30
$17.61
50
$16.89
100
$16.44
250
$16.01
500
$15.77
1,000 +
$15.41
Click for Quote
Log in
to unlock special pricing