- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- 3240857
Available Replacements
Phoenix Contact
3240857
Protective hose - spring steel wire with PU coating - highly stranded
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Protective hose - spring steel wire with PU coating - highly stranded
Search Keywords: 3240857
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3240857 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909987 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Style: | Spiral |
| Core Material: | Steel |
| Cover Material: | Polyurethane |
| Inner Diameter: | 10 mm |
| Outer Diameter: | 14 mm |
| Color: | Blue |
| Operating Temperature: | -40 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is 3240857 discontinued?
Yes, 3240857 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3240857?
The recommended replacement for 3240857 is 3240868 from Phoenix Contact, available from OnlineComponents.com.
Is 3240857 RoHS compliant?
Yes, 3240857 is RoHS compliant.
What is the lead time for 3240857?
The standard lead time for 3240857 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.