- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- 3240846
Phoenix Contact
3240846
Polyamide protective hose - inflammability class V0 - UV resistant
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polyamide protective hose - inflammability class V0 - UV resistant
Search Keywords: 3240846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240846
-
Alias/AKA:WP-PA-HF-SL-28-5-BK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Media:N/A
-
Style:Flexible
-
Core Material:Polyamide
-
Cover Material:Polyamide
-
Maximum Working Pressure:N/A
-
Burst Pressure:N/A
-
Inner Diameter:23 mm
-
Outer Diameter:28.5 mm
-
Color:Black
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3240846 RoHS compliant?
Yes, 3240846 is RoHS compliant.
What is the lead time for 3240846?
The standard lead time for 3240846 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Meters
Order Increment:
10 Meters
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$9.96
30
$9.50
50
$8.82
100
$8.46
250
$8.24
500
$8.02
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing