- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 3240843
Phoenix Contact
3240843
Cable Tubing 1.36 in. OD x 3.28 ft. L Corrugated Black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Tubing 1.36 in. OD x 3.28 ft. L Corrugated Black
Search Keywords: 3240843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240843
-
Alias/AKA:WP-PA-HF-HB-34-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3240843 RoHS compliant?
Yes, 3240843 is RoHS compliant.
What is the lead time for 3240843?
The standard lead time for 3240843 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
325
can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$8.38
50
$7.78
100
$7.46
250
$7.26
500
$7.07
1,000
$6.98
2,500 +
$6.89
Click for Quote
Log in
to unlock special pricing