- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240835
Phoenix Contact
3240835
Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240835
-
Alias/AKA:WT-UV-HF-4-5X290-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Tie Wrap2071
-
Body Material:Polyamide 6/62061
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black2062
-
Operating Temperature:-402065°C to 1052065°C