- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240822
Phoenix Contact
3240822
Metallic Stainless Steel Roller Ball Cable Tie, 259mm x 4.6 mm | Phoenix Contact 3240822
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Metallic Stainless Steel Roller Ball Cable Tie, 259mm x 4.6 mm | Phoenix Contact 3240822
Search Keywords: 3240822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240822
-
Alias/AKA:WT-STEEL-SH-4-6X259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3240822 RoHS compliant?
Yes, 3240822 is RoHS compliant.
What is the lead time for 3240822?
The standard lead time for 3240822 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
11/9/26