- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240817
3240817
Phoenix Contact
Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Search Keywords: 3240817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240817
-
Alias/AKA:WT-STEEL-S-7-9X679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Ball Lock
-
Body Material:Stainless Steel
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Silver
-
Operating Temperature:-80°C to 538 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks
can ship
7/20/26