- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240801
3240801
Phoenix Contact
Cable tie, polyamide, (L x W) 150 x 3.6 mm, bundle-Ø 1.5 to 38 mm, transparent, -40 to 85 °C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable tie, polyamide, (L x W) 150 x 3.6 mm, bundle-Ø 1.5 to 38 mm, transparent, -40 to 85 °C
Search Keywords: 3240801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240801
-
Alias/AKA:WT-R-HF-3-6X150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.0550
2,500
$0.0508
7,500
$0.0500
25,000
$0.0446
50,000
$0.0439
100,000
$0.0429
150,000
$0.0422
250,000 +
$0.0416
Click for Quote
Log in
to unlock special pricing