- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240800
Phoenix Contact
3240800
Cable binders for quick and secure fastening - can be detected using metallic pigments
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable binders for quick and secure fastening - can be detected using metallic pigments
Search Keywords: 3240800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240800
-
Alias/AKA:WT-ID-HF-7-5X365-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Tie Wrap
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Blue
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is 3240800 RoHS compliant?
Yes, 3240800 is RoHS compliant.
What is the lead time for 3240800?
The standard lead time for 3240800 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.5402
500
$0.4583
1,000
$0.4515
2,500
$0.4088
5,000
$0.4033
7,500
$0.4023
10,000
$0.3929
15,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing