- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240795
3240795
Phoenix Contact
Cable binders for quick and secure fastening - can be detected using metallic pigments
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable binders for quick and secure fastening - can be detected using metallic pigments
Search Keywords: 3240795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240795
-
Alias/AKA:WT-ID-HF-3-5X140-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Tie Wrap
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Blue
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
100
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
600
$0.0421
3,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing