Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240781

Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods)
Search Keywords: 3240781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240781
Alias/AKA: WT-HT-HF-2-5X98-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: HR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Polyamide 6/6
Color: Black
Operating Temperature: -40°C to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240781 RoHS compliant?
Yes, 3240781 is RoHS compliant.
What is the lead time for 3240781?
The standard lead time for 3240781 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
100
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0093
7,500
$0.0093
25,000
$0.0085
50,000
$0.0084
100,000
$0.0077
150,000
$0.0076
250,000
$0.0075
500,000 +
$0.0073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!