- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240758
3240758
Phoenix Contact
Cable binders for quick and secure bundling - standard version
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable binders for quick and secure bundling - standard version
Search Keywords: 3240758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240758
-
Alias/AKA:WT-HF-4-5X160-BK-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0281
5,000
$0.0258
25,000
$0.0250
50,000
$0.0226
100,000
$0.0223
150,000
$0.0219
250,000
$0.0216
500,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing