- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240734
3240734
Phoenix Contact
Cable binders for quick and secure bundling - standard version
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable binders for quick and secure bundling - standard version
Search Keywords: 3240734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240734
-
Alias/AKA:WT-HF-2-5X98-BK-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0070
8,000
$0.0069
25,000
$0.0066
50,000
$0.0065
100,000
$0.0063
150,000
$0.0062
250,000
$0.0061
500,000 +
$0.0060
Click for Quote
Log in
to unlock special pricing