- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 3240715
3240715
Phoenix Contact
Cable binders ideal for temporary fastening - with locking release - removable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable binders ideal for temporary fastening - with locking release - removable
Search Keywords: 3240715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240715
-
Alias/AKA:WT-D-HF-7-5X250-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
300
$0.1375
2,500
$0.1250
5,000
$0.1231
7,500
$0.1130
25,000
$0.1100
50,000
$0.1071
100,000
$0.1055
150,000 +
$0.1040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments