- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240708
Phoenix Contact
3240708
Cable binder base - for cable binders up to 6 mm wide - self-adhesive (rubber) and screwable - 4.8 mm fixing hole - 4-sided ca ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240708
-
Alias/AKA:WT-BASE-LS-HF-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cable Binder Base
-
Color:Transparent
-
Body Material:Acrylonitrile Butadiene Styrene