Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240706

Cable binder base - for cable binders up to 4 mm wide - self-adhesive (rubber) and screwable - 4 mm fixing hole - 4-sided cabl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable binder base - for cable binders up to 4 mm wide - self-adhesive (rubber) and screwable - 4 mm fixing hole - 4-sided cable binder feed-through
Search Keywords: 3240706
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240706
Alias/AKA: WT-BASE-LS-HF-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: HR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Base
Color: Transparent
Body Material: Acrylonitrile Butadiene Styrene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240706 RoHS compliant?
Yes, 3240706 is RoHS compliant.
What is the lead time for 3240706?
The standard lead time for 3240706 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,317
Can Ship immediately
Manufacturer Stock:
45,899 can ship
Minimum Order Quantity:
300
Order Increment:
100
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.0711
2,500
$0.0547
5,000
$0.0542
7,500
$0.0541
25,000
$0.0537
50,000
$0.0536
100,000
$0.0534
150,000 +
$0.0533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!