Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240705

Cable binder base - for cable binders up to 9 mm wide - screwable - 5 mm fixing hole - 2-sided cable binder feed-through

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable binder base - for cable binders up to 9 mm wide - screwable - 5 mm fixing hole - 2-sided cable binder feed-through
Search Keywords: 3240705
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240705
Alias/AKA: WT-BASE-HF-9-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Binder Base
Color: Black
Body Material: Polyamide 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240705 RoHS compliant?
Yes, 3240705 is RoHS compliant.
What is the lead time for 3240705?
The standard lead time for 3240705 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,700
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1493
2,500
$0.1358
5,000
$0.1337
7,500
$0.1227
25,000
$0.1195
50,000
$0.1164
100,000
$0.1149
150,000 +
$0.1134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!