- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240704
3240704
Phoenix Contact
Cable binder base - for cable binders up to 9 mm wide - screwable - 5 mm fixing hole - 2-sided cable binder feed-through
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable binder base - for cable binders up to 9 mm wide - screwable - 5 mm fixing hole - 2-sided cable binder feed-through
Search Keywords: 3240704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240704
-
Alias/AKA:WT-BASE-HF-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Base
-
Color:Transparent
-
Body Material:Polyamide 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
300
$0.1375
2,500
$0.1250
5,000
$0.1231
7,500
$0.1130
25,000
$0.1100
50,000
$0.1071
100,000
$0.1055
150,000 +
$0.1040
Click for Quote
Log in
to unlock special pricing