- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- 3240684
Phoenix Contact
3240684
The 3240684 is a helically corrugated, UV-resistant polyamide protective hose designed for cable protection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240684
-
Alias/AKA:WP-PA-HF-28-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Media:N/A
-
Style:Flexible
-
Core Material:Polyamide
-
Cover Material:Polyamide
-
Maximum Working Pressure:N/A
-
Burst Pressure:N/A
-
Inner Diameter:23 mm
-
Outer Diameter:28.5 mm
-
Color:Black
-
Operating Temperature:-40 to 115 °C