- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3240679
3240679
Phoenix Contact
Ferrule - sleeve length: 12 mm - length: 19 mm - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 12 mm - length: 19 mm - color: red
Search Keywords: 3240679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240679
-
Alias/AKA:AI-TWIN-2X1-12-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments