- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3240667
3240667
Phoenix Contact
Ferrules - 2.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: blue - color range a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules - 2.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: blue - color range according to DIN 46228-4 - CSA-certified
Search Keywords: 3240667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240667
-
Alias/AKA:AI-2-5-8-BU-B-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
130
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
130
$0.211
1,000
$0.200
1,500 +
$0.190
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments