- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3240663
Phoenix Contact
3240663
Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3240663 |
| Alias/AKA: | AI-0-5-8-WH-B-3000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Type: | Protective Sleeve |
| Dimension: | 14 mm |
| Color: | White |
| Operating Temperature: | -40 to 105 °C |