- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240624
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3240624
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 40 mm - length: 2000 mm
Search Keywords: 3240624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material:Polyvinyl Chloride
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 3240624 discontinued?
Yes, 3240624 from Phoenix Contact is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3240624?
The recommended replacement for 3240624 is 3240189 from Phoenix Contact, available from OnlineComponents.com.
Is 3240624 RoHS compliant?
Yes, 3240624 is RoHS compliant.
What is the lead time for 3240624?
The standard lead time for 3240624 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.