- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 3240592
3240592
Phoenix Contact
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm
Search Keywords: 3240592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240592
-
Alias/AKA:CD-HF-40X80-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Material:Polycarbonate/Acrylonitrile Butadiene Styrene
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.93
5
$41.58
16
$39.58
32
$38.99
64
$38.40
112
$37.83
256 +
$37.26
Click for Quote
Log in
to unlock special pricing