- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240569
3240569
Phoenix Contact
Flat pin cable lug - with tab - soldered neck - blue - 1.5 ... 2.5 mm² - pin width: 4.6 mm - easy conductor entry with Easy-En ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat pin cable lug - with tab - soldered neck - blue - 1.5 ... 2.5 mm² - pin width: 4.6 mm - easy conductor entry with Easy-Entry - for horizontal and vertical crimping with CRIMPFOX-RCI 6
Search Keywords: 3240569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240569
-
Alias/AKA:C-BCI-2-5/4-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,097
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26