- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240547
3240547
Phoenix Contact
Slip-on sleeve - fully isolated - blue - 1.5 ... 2.5 mm² - for plug 6.3 x 0.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slip-on sleeve - fully isolated - blue - 1.5 ... 2.5 mm² - for plug 6.3 x 0.8 mm
Search Keywords: 3240547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240547
-
Alias/AKA:C-SCFFI-2-5/6-3X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,162
can ship
Minimum Order Quantity:
75
Order Increment:
25
5 Weeks
can ship
7/8/26