- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240538
Phoenix Contact
3240538
Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 6.3 x 0.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 6.3 x 0.8 mm
Search Keywords: 3240538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240538
-
Alias/AKA:C-SCFFI-1-5/6-3X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3240538 RoHS compliant?
Yes, 3240538 is RoHS compliant.
What is the lead time for 3240538?
The standard lead time for 3240538 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
On Order:
2,000
can ship 10/22/26
Minimum Order Quantity:
30
7 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT