Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240537

Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 4.8 x 0.8 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 4.8 x 0.8 mm
Search Keywords: 3240537
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240537
Alias/AKA: C-SCFFI-1-5/4-8X0-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240537 RoHS compliant?
Yes, 3240537 is RoHS compliant.
What is the lead time for 3240537?
The standard lead time for 3240537 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,363
Ships today, if you order in
Minimum Order Quantity:
30
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.379
50 +
$0.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!