- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240534
Phoenix Contact
3240534
Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 2.8 x 0.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 2.8 x 0.5 mm
Search Keywords: 3240534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240534
-
Alias/AKA:C-SCFFI-1-5/2-8X0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3240534 RoHS compliant?
Yes, 3240534 is RoHS compliant.
What is the lead time for 3240534?
The standard lead time for 3240534 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Can Ship immediately
Minimum Order Quantity:
30
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT