- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240533
3240533
Phoenix Contact
Flat pin cable lug - yellow - 4 - 6 mm² - pin dimensions: 32 x 4.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat pin cable lug - yellow - 4 - 6 mm² - pin dimensions: 32 x 4.5 mm
Search Keywords: 3240533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240533
-
Alias/AKA:C-BCSI-6/18X4-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26