- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240532
3240532
Phoenix Contact
Flat pin cable lug - blue - 1.5 - 2.5 mm² - pin dimensions: 20 x 2.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat pin cable lug - blue - 1.5 - 2.5 mm² - pin dimensions: 20 x 2.8 mm
Search Keywords: 3240532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240532
-
Alias/AKA:C-BCSI-2-5/9X2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments