Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3240531

Flat pin cable lug - red - 0.5 - 1.5 mm² - pin dimensions: 20 x 2.8 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat pin cable lug - red - 0.5 - 1.5 mm² - pin dimensions: 20 x 2.8 mm
Search Keywords: 3240531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3240531
Alias/AKA: C-BCSI-1-5/9X2-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3240531 RoHS compliant?
Yes, 3240531 is RoHS compliant.
What is the lead time for 3240531?
The standard lead time for 3240531 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
30
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.411
100 +
$0.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!