- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240530
3240530
Phoenix Contact
The 3240530 is an isolated, blue flat plug distributor designed for 1.5 - 2.5 mm² conductors and 6.3 x 0.8 mm plugs and sleeve ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3240530 is an isolated, blue flat plug distributor designed for 1.5 - 2.5 mm² conductors and 6.3 x 0.8 mm plugs and sleeves.
Search Keywords: 3240530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240530
-
Alias/AKA:C-SCFMI-2-5/6-3X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.5179
500
$0.4394
1,000
$0.4328
2,500
$0.3973
5,000
$0.3867
7,500
$0.3809
10,000
$0.3752
15,000 +
$0.3695
Click for Quote
Log in
to unlock special pricing