- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3240529
3240529
Phoenix Contact
Flat plug distributor - isolated - red - 0.5 - 1.5 mm² - for plug and sleeve 6.3 x 0.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat plug distributor - isolated - red - 0.5 - 1.5 mm² - for plug and sleeve 6.3 x 0.8 mm
Search Keywords: 3240529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240529
-
Alias/AKA:C-SCFMI-1-5/6-3X0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
3 Weeks
can ship
6/29/26