- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240370
3240370
Phoenix Contact
Cover for cable duct - light gray - halogen-free - width: 30 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover for cable duct - light gray - halogen-free - width: 30 mm - length: 2000 mm
Search Keywords: 3240370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240370
-
Alias/AKA:CD-HF-COVER-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover for Wiring Channel
-
Color:Light Gray
-
Body Material:Polycarbonate/Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$8.52
30
$8.12
50
$7.54
100
$7.23
250
$7.04
500
$6.86
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing