- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240368
Phoenix Contact
3240368
Cover for cable duct - light gray - halogen-free - width: 120 mm - length: 2000 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover for cable duct - light gray - halogen-free - width: 120 mm - length: 2000 mm
Search Keywords: 3240368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240368
-
Alias/AKA:CD-HF-COVER-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover for Wiring Channel
-
Color:Light Gray
-
Body Material:Polycarbonate/Acrylonitrile Butadiene Styrene
Product Guides
+
Frequently Asked Questions
Is 3240368 RoHS compliant?
Yes, 3240368 is RoHS compliant.
What is the lead time for 3240368?
The standard lead time for 3240368 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$29.97
30
$27.09
50
$26.73
100
$26.37
250
$25.69
500
$25.36
1,000 +
$24.72
Click for Quote
Log in
to unlock special pricing